500mA Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8221CC-D-IS

DigiKey Part Number
336-4677-ND
Manufacturer
Manufacturer Product Number
SI8221CC-D-IS
Description
DGTL ISO 3.75KV 1CH GT DVR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500mA Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
30kV/µs (Typ)
Propagation Delay tpLH / tpHL (Max)
60ns, 40ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
30ns, 30ns (Max)
Current - Output High, Low
300mA, 500mA
Current - Peak Output
500mA
Voltage - Forward (Vf) (Typ)
2.5V (Max)
Current - DC Forward (If) (Max)
30 mA
Voltage - Output Supply
12.2V ~ 24V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,475
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$6.94000$6.94
10$5.23600$52.36
96$4.35021$417.62
192$4.17344$801.30
288$4.08493$1,176.46
576$3.95512$2,278.15
1,056$3.86058$4,076.77
2,592$3.74702$9,712.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$6.94000
Unit Price with GST:$7.98100