
UTSX6JC14E19P | |
|---|---|
DigiKey Part Number | 1539-UTSX6JC14E19P-ND |
Manufacturer | |
Manufacturer Product Number | UTSX6JC14E19P |
Description | PLUG, WITH CABLE GLAND BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 (19 + PE) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, Coupling Nut, UV Resistant |
Connector Type | Shielding |
Number of Positions 20 (19 + PE) | Current Rating (Amps) 4A |
Shell Size - Insert 14-19 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation N (Normal) | Contact Finish Thickness - Mating Flash |
Primary Material Plastic | Insert Material Neoprene |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.39000 | $61.39 |
| 10 | $52.17900 | $521.79 |
| 25 | $48.91240 | $1,222.81 |
| 50 | $46.57880 | $2,328.94 |
| 100 | $44.35740 | $4,435.74 |
| 250 | $41.58368 | $10,395.92 |
| Unit Price without GST: | $61.39000 |
|---|---|
| Unit Price with GST: | $70.59850 |

