
80658 | |
|---|---|
DigiKey Part Number | 6009-80658TB-ND |
Manufacturer | |
Manufacturer Product Number | 80658 |
Description | PCTG 1.75MM SILVER STEEL 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Silver (Steel Silver) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | - | |
Color | Silver (Steel Silver) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.76000 | $47.76 |
| 10 | $45.37100 | $453.71 |
| 50 | $40.59540 | $2,029.77 |
| 100 | $35.81950 | $3,581.95 |
| 400 | $33.43158 | $13,372.63 |
| Unit Price without GST: | $47.76000 |
|---|---|
| Unit Price with GST: | $54.92400 |

