
CF18JT27R0 | |
|---|---|
DigiKey Part Number | CF18JT27R0TR-ND - Tape & Reel (TR) CF18JT27R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT27R0 |
Description | RES 27 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT27R0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04200 | $0.42 |
| 25 | $0.03520 | $0.88 |
| 50 | $0.03060 | $1.53 |
| 100 | $0.02690 | $2.69 |
| 250 | $0.02264 | $5.66 |
| 500 | $0.01998 | $9.99 |
| 1,000 | $0.01774 | $17.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01374 | $68.70 |
| 10,000 | $0.01243 | $124.30 |
| 15,000 | $0.01175 | $176.25 |
| 25,000 | $0.01099 | $274.75 |
| 35,000 | $0.01053 | $368.55 |
| 50,000 | $0.01009 | $504.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

