
RMCF01005FT1K20 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT1K20TR-ND - Tape & Reel (TR) 738-RMCF01005FT1K20CT-ND - Cut Tape (CT) 738-RMCF01005FT1K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT1K20 |
Description | RES 1.2K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT1K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.01800 | $0.18 |
| 25 | $0.01520 | $0.38 |
| 50 | $0.01500 | $0.75 |
| 100 | $0.01410 | $1.41 |
| 250 | $0.01300 | $3.25 |
| 500 | $0.01228 | $6.14 |
| 1,000 | $0.01160 | $11.60 |
| 5,000 | $0.01022 | $51.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00971 | $97.10 |
| 20,000 | $0.00924 | $184.80 |
| 30,000 | $0.00899 | $269.70 |
| 50,000 | $0.00871 | $435.50 |
| 70,000 | $0.00853 | $597.10 |
| 100,000 | $0.00835 | $835.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

