2.2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT2K20

DigiKey Part Number
738-RMCF01005FT2K20TR-ND - Tape & Reel (TR)
738-RMCF01005FT2K20CT-ND - Cut Tape (CT)
738-RMCF01005FT2K20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT2K20
Description
RES 2.2K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT2K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,200
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.01800$0.18
25$0.01600$0.40
50$0.01500$0.75
100$0.01420$1.42
250$0.01324$3.31
500$0.01254$6.27
1,000$0.01182$11.82
5,000$0.01041$52.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00989$98.90
20,000$0.00942$188.40
30,000$0.00917$275.10
50,000$0.00887$443.50
70,000$0.00869$608.30
100,000$0.00851$851.00
120,000$0.00842$1,010.40
240,000$0.00812$1,948.80
250,000$0.00810$2,025.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700