
RMCF0201FT487R | |
|---|---|
DigiKey Part Number | RMCF0201FT487RTR-ND - Tape & Reel (TR) RMCF0201FT487RCT-ND - Cut Tape (CT) RMCF0201FT487RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT487R |
Description | RES 487 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT487R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.03360 | $0.84 |
| 50 | $0.02700 | $1.35 |
| 100 | $0.02190 | $2.19 |
| 250 | $0.01704 | $4.26 |
| 500 | $0.01422 | $7.11 |
| 1,000 | $0.01202 | $12.02 |
| 5,000 | $0.00856 | $42.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00757 | $75.70 |
| 20,000 | $0.00679 | $135.80 |
| 30,000 | $0.00640 | $192.00 |
| 50,000 | $0.00599 | $299.50 |
| 70,000 | $0.00576 | $403.20 |
| 100,000 | $0.00553 | $553.00 |
| 120,000 | $0.00543 | $651.60 |
| 240,000 | $0.00508 | $1,219.20 |
| 250,000 | $0.00507 | $1,267.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |


