
RNCP0805FTD249R | |
|---|---|
DigiKey Part Number | RNCP0805FTD249RTR-ND - Tape & Reel (TR) RNCP0805FTD249RCT-ND - Cut Tape (CT) RNCP0805FTD249RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD249R |
Description | RES 249 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD249R Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.02600 | $0.26 |
| 25 | $0.02400 | $0.60 |
| 50 | $0.02300 | $1.15 |
| 100 | $0.02170 | $2.17 |
| 250 | $0.02024 | $5.06 |
| 500 | $0.01908 | $9.54 |
| 1,000 | $0.01803 | $18.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01592 | $79.60 |
| 10,000 | $0.01514 | $151.40 |
| 15,000 | $0.01472 | $220.80 |
| 25,000 | $0.01423 | $355.75 |
| 35,000 | $0.01393 | $487.55 |
| 50,000 | $0.01363 | $681.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

