
RNMF14FTC27R0 | |
|---|---|
DigiKey Part Number | S27CATR-ND - Tape & Reel (TR) S27CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC27R0 |
Description | RES 27 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC27R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08000 | $0.80 |
| 25 | $0.06720 | $1.68 |
| 50 | $0.05920 | $2.96 |
| 100 | $0.05210 | $5.21 |
| 250 | $0.04412 | $11.03 |
| 500 | $0.03920 | $19.60 |
| 1,000 | $0.03500 | $35.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02751 | $137.55 |
| 10,000 | $0.02505 | $250.50 |
| 15,000 | $0.02379 | $356.85 |
| 25,000 | $0.02236 | $559.00 |
| 35,000 | $0.02151 | $752.85 |
| 50,000 | $0.02068 | $1,034.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

