
SM4124FT250R | |
|---|---|
DigiKey Part Number | SM4124FT250RTR-ND - Tape & Reel (TR) SM4124FT250RCT-ND - Cut Tape (CT) SM4124FT250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4124FT250R |
Description | RES 250 OHM 1% 2W 4124 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4124FT250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4124 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.410" L x 0.240" W (10.41mm x 6.10mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.89000 | $2.89 |
| 10 | $1.90500 | $19.05 |
| 25 | $1.63680 | $40.92 |
| 50 | $1.46880 | $73.44 |
| 100 | $1.32580 | $132.58 |
| 250 | $1.16900 | $292.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.01289 | $810.31 |
| 1,600 | $0.93825 | $1,501.20 |
| 2,400 | $0.89990 | $2,159.76 |
| 4,000 | $0.85652 | $3,426.08 |
| 5,600 | $0.83068 | $4,651.81 |
| 8,000 | $0.80543 | $6,443.44 |
| 9,600 | $0.79332 | $7,615.87 |
| 19,200 | $0.75360 | $14,469.12 |
| Unit Price without GST: | $2.89000 |
|---|---|
| Unit Price with GST: | $3.32350 |

