500 mOhms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4124FTR500

DigiKey Part Number
SM4124FTR500TR-ND - Tape & Reel (TR)
SM4124FTR500CT-ND - Cut Tape (CT)
SM4124FTR500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4124FTR500
Description
RES 0.5 OHM 1% 2W 4124
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM4124FTR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
4124 J-Lead
Supplier Device Package
Size / Dimension
0.410" L x 0.240" W (10.41mm x 6.10mm)
Height - Seated (Max)
0.195" (4.95mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.25000$3.25
10$2.14500$21.45
25$1.84600$46.15
50$1.65780$82.89
100$1.49830$149.83
250$1.32312$330.78
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.14886$919.09
1,600$1.06552$1,704.83
2,400$1.02272$2,454.53
4,000$0.97431$3,897.24
5,600$0.94546$5,294.58
8,000$0.91728$7,338.24
9,600$0.90376$8,676.10
19,200$0.86779$16,661.57
Manufacturers Standard Package
Unit Price without GST:$3.25000
Unit Price with GST:$3.73750