
SM4527JT10L0-LP | |
|---|---|
DigiKey Part Number | 738-SM4527JT10L0-LPTR-ND - Tape & Reel (TR) 738-SM4527JT10L0-LPCT-ND - Cut Tape (CT) 738-SM4527JT10L0-LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4527JT10L0-LP |
Description | RES 0.01 OHM 5% 2W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 2W Chip Resistor 4527 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4527JT10L0-LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.475" L x 0.270" W (12.07mm x 6.86mm) | |
Height - Seated (Max) | 0.165" (4.19mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.85000 | $2.85 |
| 10 | $1.88200 | $18.82 |
| 25 | $1.61560 | $40.39 |
| 50 | $1.44980 | $72.49 |
| 100 | $1.30840 | $130.84 |
| 250 | $1.15352 | $288.38 |
| 500 | $1.05650 | $528.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.95459 | $1,145.51 |
| 2,400 | $0.88754 | $2,130.10 |
| 3,600 | $0.85310 | $3,071.16 |
| 6,000 | $0.81414 | $4,884.84 |
| 8,400 | $0.79093 | $6,643.81 |
| 12,000 | $0.76826 | $9,219.12 |
| 14,400 | $0.75738 | $10,906.27 |
| Unit Price without GST: | $2.85000 |
|---|---|
| Unit Price with GST: | $3.27750 |

