
SM6227FT249R | |
|---|---|
DigiKey Part Number | 738-SM6227FT249RTR-ND - Tape & Reel (TR) 738-SM6227FT249RCT-ND - Cut Tape (CT) 738-SM6227FT249RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6227FT249R |
Description | RES 249 OHM 1% 3W 6227 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM6227FT249R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6227 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.275" W (15.88mm x 6.99mm) | |
Height - Seated (Max) | 0.265" (6.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.38000 | $3.38 |
| 10 | $2.24000 | $22.40 |
| 25 | $1.92760 | $48.19 |
| 50 | $1.73260 | $86.63 |
| 100 | $1.56640 | $156.64 |
| 250 | $1.38416 | $346.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.21156 | $908.67 |
| 1,500 | $1.12351 | $1,685.27 |
| 2,250 | $1.07829 | $2,426.15 |
| 3,750 | $1.02713 | $3,851.74 |
| 5,250 | $0.99664 | $5,232.36 |
| 7,500 | $0.96686 | $7,251.45 |
| 9,000 | $0.95258 | $8,573.22 |
| 18,000 | $0.91346 | $16,442.28 |
| Unit Price without GST: | $3.38000 |
|---|---|
| Unit Price with GST: | $3.88700 |

