
SM8035FT5R00 | |
|---|---|
DigiKey Part Number | SM8035FT5R00TR-ND - Tape & Reel (TR) SM8035FT5R00CT-ND - Cut Tape (CT) SM8035FT5R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8035FT5R00 |
Description | RES 5 OHM 1% 4W 8035 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 4W Chip Resistor 8035 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM8035FT5R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 8035 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.827" L x 0.350" W (21.00mm x 8.90mm) | |
Height - Seated (Max) | 0.377" (9.57mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 10 | $2.33500 | $23.35 |
| 25 | $2.00960 | $50.24 |
| 50 | $1.80680 | $90.34 |
| 100 | $1.63400 | $163.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $1.38491 | $484.72 |
| 700 | $1.27550 | $892.85 |
| 1,050 | $1.21930 | $1,280.27 |
| 1,750 | $1.15571 | $2,022.49 |
| 2,450 | $1.11781 | $2,738.63 |
| 3,500 | $1.08079 | $3,782.76 |
| 4,200 | $1.06303 | $4,464.73 |
| 8,400 | $1.00209 | $8,417.56 |
| 8,750 | $0.99880 | $8,739.50 |
| Unit Price without GST: | $3.53000 |
|---|---|
| Unit Price with GST: | $4.05950 |

