
SPRM12JB1M00 | |
|---|---|
DigiKey Part Number | 738-SPRM12JB1M00-ND |
Manufacturer | |
Manufacturer Product Number | SPRM12JB1M00 |
Description | RES 1M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.36400 | $3.64 |
| 25 | $0.30680 | $7.67 |
| 50 | $0.27180 | $13.59 |
| 100 | $0.24150 | $24.15 |
| 250 | $0.20848 | $52.12 |
| 500 | $0.18778 | $93.89 |
| 1,000 | $0.17012 | $170.12 |
| 5,000 | $0.13872 | $693.60 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |

