
BC-M12MD4RBP01005M | |
|---|---|
DigiKey Part Number | 380-BC-M12MD4RBP01005M-ND |
Manufacturer | |
Manufacturer Product Number | BC-M12MD4RBP01005M |
Description | M12 D-CODE MALE RIGHT ANGLE TO P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Stewart Connector | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $12.16965 | $2,433.93 |
| Unit Price without GST: | $12.16965 |
|---|---|
| Unit Price with GST: | $13.99510 |

