SM15T47CAY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 22,007
Unit Price: $1.32000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.43319
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.53029
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 574
Unit Price: $0.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.45790
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.64696
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.64487
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.26871
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: $1.17000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
84V Clamp 119A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T47CAY

DigiKey Part Number
497-10906-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T47CAY
Description
TVS DIODE 40.2VWM 84VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
84V Clamp 119A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T47CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
84V
Current - Peak Pulse (10/1000µs)
119A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.81550$2,038.75
5,000$0.75752$3,787.60
7,500$0.72799$5,459.93
12,500$0.72666$9,083.25
Manufacturers Standard Package
Unit Price without GST:$0.81550
Unit Price with GST:$0.93783