Image for STM32U073MBT6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U073MBT6

DigiKey Part Number
497-STM32U073MBT6-ND
Manufacturer
Manufacturer Product Number
STM32U073MBT6
Description
IC MCU 32BIT 128KB FLASH 80LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 128KB (128K x 8) FLASH 81-UFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM32U073MBT6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
56MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Number of I/O
68
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
40K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
81-UFBGA (5x5)
Package / Case
81-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$5.92000$5.92
10$4.43600$44.36
25$4.06600$101.65
100$3.66060$366.06
250$3.46720$866.80
714$3.29892$2,355.43
1,428$3.21207$4,586.84
2,856$3.14062$8,969.61
5,712$3.08180$17,603.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$5.92000
Unit Price with GST:$6.80800