STP400N4F6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 634
Unit Price: $10.27000
Datasheet

Similar


Infineon Technologies
In Stock: 3,670
Unit Price: $5.66000
Datasheet

Similar


Infineon Technologies
In Stock: 1,152
Unit Price: $6.36000
Datasheet

Similar


Infineon Technologies
In Stock: 882
Unit Price: $5.92000
Datasheet

Similar


Infineon Technologies
In Stock: 2,241
Unit Price: $3.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 50
Unit Price: $9.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 241
Unit Price: $8.53000
Datasheet

Similar


Vishay Siliconix
In Stock: 71
Unit Price: $7.22000
Datasheet
N-Channel 40 V 120A (Tc) 300W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP400N4F6

DigiKey Part Number
497-13973-5-ND
Manufacturer
Manufacturer Product Number
STP400N4F6
Description
MOSFET N-CH 40V 120A TO220
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 300W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP400N4F6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
377 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
20000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes