
STSPIN32G4TR | |
|---|---|
DigiKey Part Number | 497-STSPIN32G4TR-ND - Tape & Reel (TR) 497-STSPIN32G4TRCT-ND - Cut Tape (CT) 497-STSPIN32G4TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN32G4TR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS CAN, I2C, SPI, UART 64-VFQFPN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32G4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | CAN, I2C, SPI, UART | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 5.5V ~ 75V | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.58000 | $10.58 |
| 10 | $8.10100 | $81.01 |
| 25 | $7.48080 | $187.02 |
| 100 | $6.80000 | $680.00 |
| 250 | $6.47524 | $1,618.81 |
| 500 | $6.27966 | $3,139.83 |
| 1,000 | $6.11864 | $6,118.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.91976 | $17,759.28 |
| Unit Price without GST: | $10.58000 |
|---|---|
| Unit Price with GST: | $12.16700 |









