
VNH9090AQTR | |
|---|---|
DigiKey Part Number | 497-VNH9090AQTR-ND - Tape & Reel (TR) 497-VNH9090AQTRCT-ND - Cut Tape (CT) 497-VNH9090AQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH9090AQTR |
Description | AUTOMOTIVE FULLY INTEGRATED H-BR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 28-QFN (6x6) |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer STMicroelectronics | Voltage - Supply 4V ~ 28V |
Series | Voltage - Load 4V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (2) | Package / Case 28-PowerVFQFN |
Interface PWM | Supplier Device Package 28-QFN (6x6) |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.97000 | $8.97 |
| 10 | $6.81600 | $68.16 |
| 25 | $6.27960 | $156.99 |
| 100 | $5.69010 | $569.01 |
| 250 | $5.42068 | $1,355.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.92788 | $14,783.64 |
| Unit Price without GST: | $8.97000 |
|---|---|
| Unit Price with GST: | $10.31550 |


