
CPFC54-101C | |
|---|---|
DigiKey Part Number | 308-CPFC54-101C-ND |
Manufacturer | |
Manufacturer Product Number | CPFC54-101C |
Description | CMC 100UH 500MA 2LN SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 230mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 230mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height (Max) | 0.193" (4.90mm) | |
Package / Case | Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.53786 | $2,537.86 |
| Unit Price without GST: | $2.53786 |
|---|---|
| Unit Price with GST: | $2.91854 |

