
PF80801BX-000U-A9H | |
|---|---|
DigiKey Part Number | 259-PF80801BX-000U-A9H-ND |
Manufacturer | |
Manufacturer Product Number | PF80801BX-000U-A9H |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 151.5 CFM (4.24m³/min) 2 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | PF80801BX-000U-A9H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 80.00mm | |
Air Flow | 151.5 CFM (4.24m³/min) | |
Static Pressure | 5.440 in H2O (1355 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 80.4dB(A) | |
Power (Watts) | 81.6 W | |
RPM | ||
Termination | 2 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 6.80A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $125.73194 | $4,526.35 |
| Unit Price without GST: | $125.73194 |
|---|---|
| Unit Price with GST: | $144.59173 |

