Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC10-01P-11-00L(H)

DigiKey Part Number
2388-DC10-01P-11-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
DC10-01P-11-00L(H)
Description
DIN Rail Terminal Block
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $102.43 flat rate shipping fee will apply
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.08500$20.85
50$1.64600$82.30
100$1.53030$153.03
500$1.36084$680.42
Unit Price without GST:$3.53000
Unit Price with GST:$4.05950