
RG1608P-304-B-T5 | |
|---|---|
DigiKey Part Number | RG16P300KBTR-ND - Tape & Reel (TR) RG16P300KBCT-ND - Cut Tape (CT) RG16P300KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-304-B-T5 |
Description | RES SMD 300K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-304-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.15720 | $3.93 |
| 50 | $0.14880 | $7.44 |
| 100 | $0.14050 | $14.05 |
| 250 | $0.13028 | $32.57 |
| 500 | $0.12336 | $61.68 |
| 1,000 | $0.11698 | $116.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11344 | $567.20 |
| 10,000 | $0.10860 | $1,086.00 |
| 15,000 | $0.10603 | $1,590.45 |
| 25,000 | $0.10305 | $2,576.25 |
| 35,000 | $0.10124 | $3,543.40 |
| 50,000 | $0.09943 | $4,971.50 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |


