
SA1200MD1T92C-1TB4-1GA-STD | |
|---|---|
DigiKey Part Number | 1052-SA1200MD1T92C-1TB4-1GA-STD-ND |
Manufacturer | |
Manufacturer Product Number | SA1200MD1T92C-1TB4-1GA-STD |
Description | SSD 1.92TB M.2 2280 TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe PCIe Gen 4 M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 6.8GB/s | |
Speed - Write | 1.89GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |

