
35RASMT5CHNTRX | |
|---|---|
DigiKey Part Number | 137-35RASMT5CHNTRXTR-ND - Tape & Reel (TR) 137-35RASMT5CHNTRXCT-ND - Cut Tape (CT) 137-35RASMT5CHNTRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT5CHNTRX |
Description | 3.5MM SMT JACK, NARROW BODY, TRR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.46000 | $4.46 |
| 10 | $3.78400 | $37.84 |
| 25 | $3.54640 | $88.66 |
| 50 | $3.37660 | $168.83 |
| 100 | $3.21540 | $321.54 |
| 250 | $3.01392 | $753.48 |
| 500 | $2.87002 | $1,435.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.73307 | $2,733.07 |
| 2,000 | $2.60269 | $5,205.38 |
| 3,000 | $2.52936 | $7,588.08 |
| 5,000 | $2.43991 | $12,199.55 |
| 7,000 | $2.38274 | $16,679.18 |
| Unit Price without GST: | $4.46000 |
|---|---|
| Unit Price with GST: | $5.12900 |

