
TG-A4500-40-40-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-40-40-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-40-40-1.5 |
Description | THERM PAD 40X40MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.31000 | $4.31 |
| 10 | $3.81500 | $38.15 |
| 25 | $3.63320 | $90.83 |
| 50 | $3.50220 | $175.11 |
| 100 | $3.37560 | $337.56 |
| 250 | $3.21524 | $803.81 |
| 500 | $3.09892 | $1,549.46 |
| 1,000 | $3.03579 | $3,035.79 |
| Unit Price without GST: | $4.31000 |
|---|---|
| Unit Price with GST: | $4.95650 |

