
TG-A4500F-150-150-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500F-150-150-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500F-150-150-0.8 |
Description | THERM PAD 150MMX150MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 150.00mm x 150.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0315" (0.800mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.96000 | $33.96 |
| 10 | $30.05800 | $300.58 |
| 25 | $28.62920 | $715.73 |
| 50 | $27.59340 | $1,379.67 |
| 100 | $27.05720 | $2,705.72 |
| Unit Price without GST: | $33.96000 |
|---|---|
| Unit Price with GST: | $39.05400 |

