New at DigiKey
Buck Switching Regulator IC Positive Adjustable 1 Output 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576HVS-ADJ

DigiKey Part Number
5536-LM2576HVS-ADJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2576HVS-ADJ
Description
IC REG BUCK ADJ 3A TO263-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1 Output 3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Mfr
Voltage - Input (Max)
60V
Series
Voltage - Output (Max)
1.23V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
52kHz
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Supplier Device Package
TO-263-5L
Output Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,400
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate $151.96 flat rate shipping fee will apply
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$2.73220$136.61
800$2.73184$2,185.47
Unit Price without GST:$2.73220
Unit Price with GST:$3.14203