
OCETDLJTNF-50.000000 | |
|---|---|
DigiKey Part Number | 1664-OCETDLJTNF-50.000000TR-ND - Tape & Reel (TR) 1664-OCETDLJTNF-50.000000CT-ND - Cut Tape (CT) 1664-OCETDLJTNF-50.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCETDLJTNF-50.000000 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.39000 | $2.39 |
| 10 | $2.07500 | $20.75 |
| 25 | $1.96280 | $49.07 |
| 50 | $1.88180 | $94.09 |
| 100 | $1.80370 | $180.37 |
| 250 | $1.70576 | $426.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.70064 | $850.32 |
| 1,000 | $1.63034 | $1,630.34 |
| 1,500 | $1.59059 | $2,385.88 |
| 2,500 | $1.54192 | $3,854.80 |
| 3,500 | $1.51068 | $5,287.38 |
| 5,000 | $1.47828 | $7,391.40 |
| Unit Price without GST: | $2.39000 |
|---|---|
| Unit Price with GST: | $2.74850 |

