
1.5SMC6.8 | |
|---|---|
DigiKey Part Number | 1801-1.5SMC6.8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8 |
Description | TVS DIODE 5.5VWM 10.8V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.8V Clamp 145A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6.12V | |
Voltage - Clamping (Max) @ Ipp | 10.8V | |
Current - Peak Pulse (10/1000µs) | 145A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42003 | $1,260.09 |
| 6,000 | $0.38664 | $2,319.84 |
| 9,000 | $0.36964 | $3,326.76 |
| 15,000 | $0.35053 | $5,257.95 |
| 21,000 | $0.33922 | $7,123.62 |
| 30,000 | $0.33867 | $10,160.10 |
| Unit Price without GST: | $0.42003 |
|---|---|
| Unit Price with GST: | $0.48303 |

