


BZT52B12 RHG | |
|---|---|
DigiKey Part Number | BZT52B12RHGTR-ND - Tape & Reel (TR) BZT52B12RHGCT-ND - Cut Tape (CT) BZT52B12RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B12 RHG |
Description | DIODE ZENER 12V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B12 RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 90 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.18300 | $1.83 |
| 100 | $0.07670 | $7.67 |
| 500 | $0.07490 | $37.45 |
| 1,000 | $0.07308 | $73.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04933 | $147.99 |
| 6,000 | $0.04750 | $285.00 |
| 9,000 | $0.04567 | $411.03 |
| 15,000 | $0.04385 | $657.75 |
| 21,000 | $0.04202 | $882.42 |
| 30,000 | $0.03982 | $1,194.60 |
| 75,000 | $0.03700 | $2,775.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |











