


BZX584B18 RSG | |
|---|---|
DigiKey Part Number | 1801-BZX584B18RSGTR-ND - Tape & Reel (TR) 1801-BZX584B18RSGCT-ND - Cut Tape (CT) 1801-BZX584B18RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B18 RSG |
Description | DIODE ZENER 18V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40700 | $4.07 |
| 100 | $0.25540 | $25.54 |
| 500 | $0.18960 | $94.80 |
| 1,000 | $0.16828 | $168.28 |
| 2,000 | $0.15032 | $300.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.12244 | $979.52 |
| 16,000 | $0.11171 | $1,787.36 |
| 24,000 | $0.10624 | $2,549.76 |
| 40,000 | $0.10010 | $4,004.00 |
| 56,000 | $0.09646 | $5,401.76 |
| 80,000 | $0.09292 | $7,433.60 |
| 200,000 | $0.08861 | $17,722.00 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |

