
ESH1BH | |
|---|---|
DigiKey Part Number | 1801-ESH1BHTR-ND - Tape & Reel (TR) 1801-ESH1BHCT-ND - Cut Tape (CT) 1801-ESH1BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1BH |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ESH1BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.45900 | $4.59 |
| 100 | $0.28880 | $28.88 |
| 500 | $0.21522 | $107.61 |
| 1,000 | $0.19142 | $191.42 |
| 2,000 | $0.17135 | $342.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.14143 | $1,060.72 |
| 15,000 | $0.12926 | $1,938.90 |
| 22,500 | $0.12306 | $2,768.85 |
| 37,500 | $0.11609 | $4,353.38 |
| 52,500 | $0.11196 | $5,877.90 |
| 75,000 | $0.10795 | $8,096.25 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.86250 |

