
P4KE36C | |
|---|---|
DigiKey Part Number | 1801-P4KE36CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE36C |
Description | TVS DIODE 29.1VWM 52VC DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52V Clamp 8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 29.1V | |
Voltage - Breakdown (Min) | 32.4V | |
Voltage - Clamping (Max) @ Ipp | 52V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16166 | $808.30 |
| 10,000 | $0.14731 | $1,473.10 |
| 15,000 | $0.14000 | $2,100.00 |
| 25,000 | $0.13178 | $3,294.50 |
| 35,000 | $0.12691 | $4,441.85 |
| 50,000 | $0.12218 | $6,109.00 |
| 125,000 | $0.11510 | $14,387.50 |
| Unit Price without GST: | $0.16166 |
|---|---|
| Unit Price with GST: | $0.18591 |

