
P6KE7.5H | |
|---|---|
DigiKey Part Number | 1801-P6KE7.5HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE7.5H |
Description | TVS DIODE 6.05VWM 11.7V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.7V Clamp 53A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.05V | |
Voltage - Breakdown (Min) | 6.75V | |
Voltage - Clamping (Max) @ Ipp | 11.7V | |
Current - Peak Pulse (10/1000µs) | 53A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.21464 | $751.24 |
| 7,000 | $0.19565 | $1,369.55 |
| 10,500 | $0.18597 | $1,952.68 |
| 17,500 | $0.17510 | $3,064.25 |
| 24,500 | $0.16866 | $4,132.17 |
| 35,000 | $0.16240 | $5,684.00 |
| 87,500 | $0.15346 | $13,427.75 |
| Unit Price without GST: | $0.21464 |
|---|---|
| Unit Price with GST: | $0.24684 |

