
SMDJ22CA | |
|---|---|
DigiKey Part Number | 1801-SMDJ22CATR-ND - Tape & Reel (TR) 1801-SMDJ22CACT-ND - Cut Tape (CT) 1801-SMDJ22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ22CA |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.65000 | $16.50 |
| 100 | $1.28430 | $128.43 |
| 500 | $1.07112 | $535.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87509 | $2,625.27 |
| Unit Price without GST: | $2.03000 |
|---|---|
| Unit Price with GST: | $2.33450 |

