


SMF4L75A | |
|---|---|
DigiKey Part Number | 1801-SMF4L75ATR-ND - Tape & Reel (TR) 1801-SMF4L75ACT-ND - Cut Tape (CT) 1801-SMF4L75ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L75A |
Description | TVS DIODE 75VWM 121VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.48200 | $4.82 |
| 100 | $0.30450 | $30.45 |
| 500 | $0.22738 | $113.69 |
| 1,000 | $0.20240 | $202.40 |
| 2,000 | $0.18135 | $362.70 |
| 5,000 | $0.15853 | $792.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14441 | $1,444.10 |
| 20,000 | $0.13253 | $2,650.60 |
| 30,000 | $0.12648 | $3,794.40 |
| 50,000 | $0.11968 | $5,984.00 |
| 70,000 | $0.11565 | $8,095.50 |
| 100,000 | $0.11236 | $11,236.00 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.90850 |









