


SMF5.0A | |
|---|---|
DigiKey Part Number | 1801-SMF5.0ATR-ND - Tape & Reel (TR) 1801-SMF5.0ACT-ND - Cut Tape (CT) 1801-SMF5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0A |
Description | TVS DIODE 5VWM 9.2VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMF5.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.51200 | $5.12 |
| 100 | $0.20280 | $20.28 |
| 500 | $0.18270 | $91.35 |
| 1,000 | $0.15346 | $153.46 |
| 2,000 | $0.15255 | $305.10 |
| 5,000 | $0.14615 | $730.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13458 | $1,345.80 |
| 20,000 | $0.10315 | $2,063.00 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.92000 |






