
TS8P01G D2G | |
|---|---|
DigiKey Part Number | TS8P01GD2G-ND |
Manufacturer | |
Manufacturer Product Number | TS8P01G D2G |
Description | BRIDGE RECT 1PHASE 50V 8A TS-6P |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole TS-6P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P | |
Base Product Number |

