TSM260P02CX6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 10,351
Unit Price: $1.63000
Datasheet
P-Channel 20 V 6.5A (Tc) 1.56W (Tc) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM260P02CX6

DigiKey Part Number
1801-TSM260P02CX6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM260P02CX6
Description
-20V, -6.5A, SINGLE P-CHANNEL PO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6.5A (Tc) 1.56W (Tc) Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
TSM260P02CX6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
26mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.5 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1670 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.56W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.33412$4,009.44
24,000$0.31195$7,486.80
Manufacturers Standard Package
Unit Price without GST:$0.33412
Unit Price with GST:$0.38424