


TUAU4M | |
|---|---|
DigiKey Part Number | 1801-TUAU4MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUAU4M |
Description | DIODE STANDARD 1000V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 4A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 33pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.40227 | $2,413.62 |
| 12,000 | $0.37332 | $4,479.84 |
| 18,000 | $0.35857 | $6,454.26 |
| 30,000 | $0.35488 | $10,646.40 |
| Unit Price without GST: | $0.40227 |
|---|---|
| Unit Price with GST: | $0.46261 |

