UDZS22B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 14,926
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.08773
Datasheet
Zener Diode 22 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

UDZS22B

DigiKey Part Number
1801-UDZS22BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UDZS22B
Description
DIODE ZENER 22V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
UDZS22B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 17 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06212$621.20
Unit Price without GST:$0.06212
Unit Price with GST:$0.07144