


LMK325ABJ107MM-P | |
|---|---|
DigiKey Part Number | 587-4317-2-ND - Tape & Reel (TR) 587-4317-1-ND - Cut Tape (CT) 587-4317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325ABJ107MM-P |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325ABJ107MM-P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $1.63900 | $16.39 |
| 50 | $1.29560 | $64.78 |
| 100 | $1.18970 | $118.97 |
| 500 | $1.01080 | $505.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.95544 | $955.44 |
| 2,000 | $0.90986 | $1,819.72 |
| 3,000 | $0.88703 | $2,661.09 |
| 5,000 | $0.86173 | $4,308.65 |
| 7,000 | $0.84693 | $5,928.51 |
| 10,000 | $0.83270 | $8,327.00 |
| Unit Price without GST: | $2.50000 |
|---|---|
| Unit Price with GST: | $2.87500 |

