
MAAST32NSB7225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST32NSB7225KTCA01TR-ND - Tape & Reel (TR) 587-MAAST32NSB7225KTCA01CT-ND - Cut Tape (CT) 587-MAAST32NSB7225KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST32NSB7225KTCA01 |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST32NSB7225KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.65800 | $6.58 |
| 50 | $0.49700 | $24.85 |
| 100 | $0.44740 | $44.74 |
| 500 | $0.36448 | $182.24 |
| 1,000 | $0.33833 | $338.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31715 | $634.30 |
| 4,000 | $0.29970 | $1,198.80 |
| 6,000 | $0.29097 | $1,745.82 |
| 10,000 | $0.28129 | $2,812.90 |
| 14,000 | $0.27563 | $3,858.82 |
| 20,000 | $0.27453 | $5,490.60 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.21900 |

