
MBASU063SCGR75BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCGR75BFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCGR75BFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCGR75BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCGR75BFNA01 |
Description | CAP CER 0.75PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06600 | $0.66 |
| 50 | $0.04500 | $2.25 |
| 100 | $0.03840 | $3.84 |
| 500 | $0.02754 | $13.77 |
| 1,000 | $0.02422 | $24.22 |
| 2,500 | $0.02072 | $51.80 |
| 5,000 | $0.01863 | $93.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01572 | $235.80 |
| 30,000 | $0.01479 | $443.70 |
| 45,000 | $0.01416 | $637.20 |
| 75,000 | $0.01387 | $1,040.25 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

