
MCASU063SCG6R2CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG6R2CFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG6R2CFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG6R2CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG6R2CFNA01 |
Description | CAP CER 6.2 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG6R2CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06200 | $0.62 |
| 50 | $0.04160 | $2.08 |
| 100 | $0.03560 | $3.56 |
| 500 | $0.02546 | $12.73 |
| 1,000 | $0.02238 | $22.38 |
| 2,500 | $0.01910 | $47.75 |
| 5,000 | $0.01714 | $85.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01378 | $206.70 |
| 30,000 | $0.01354 | $406.20 |
| 45,000 | $0.01295 | $582.75 |
| 75,000 | $0.01230 | $922.50 |
| 105,000 | $0.01216 | $1,276.80 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

