0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCGR75BFNA01

DigiKey Part Number
587-MCASU063SCGR75BFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCGR75BFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCGR75BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCGR75BFNA01
Description
CAP CER 0.75 PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
EDA/CAD Models
MCASU063SCGR75BFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,900
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05700$0.57
50$0.03760$1.88
100$0.03220$3.22
500$0.02284$11.42
1,000$0.02000$20.00
2,500$0.01703$42.58
5,000$0.01524$76.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01184$177.60
30,000$0.01172$351.60
45,000$0.01142$513.90
75,000$0.01083$812.25
105,000$0.01048$1,100.40
150,000$0.01045$1,567.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700