


UMK105CG200JV-F | |
|---|---|
DigiKey Part Number | UMK105CG200JV-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK105CG200JV-F |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG200JV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01377 | $137.70 |
| Unit Price without GST: | $0.01377 |
|---|---|
| Unit Price with GST: | $0.01584 |

